


IN6ABRG6C | |
|---|---|
DigiKey Part Number | 2449-IN6ABRG6C-ND |
Manufacturer | |
Manufacturer Product Number | IN6ABRG6C |
Description | LED PNL IND RED/GREEN 6MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 6V Green, 6V Red 30mA Green, 25mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 30mA Green, 25mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 6V Green, 6V Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,55400 € | 45,54 € |
| Unit Price without VAT: | 4,55400 € |
|---|---|
| Unit Price with VAT: | 5,41926 € |


