Parametric Equivalent

IN25BSW110C | |
|---|---|
DigiKey Part Number | 2449-IN25BSW110C-ND |
Manufacturer | |
Manufacturer Product Number | IN25BSW110C |
Description | LED PNL IND WHITE 25MM .100" QUI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 700mcd | |
Wavelength - Peak | - | |
Viewing Angle | 145° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,24200 € | 91,21 € |
| 10 | 17,19200 € | 171,92 € |
| 100 | 14,72400 € | 1.472,40 € |
| 500 | 13,65488 € | 6.827,44 € |
| Unit Price without VAT: | 18,24200 € |
|---|---|
| Unit Price with VAT: | 21,70798 € |


