Parametric Equivalent

IN25BSRG6Z | |
|---|---|
DigiKey Part Number | 2449-IN25BSRG6Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25BSRG6Z |
Description | LED PNL IND RED/GREEN 25MM SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 6V Green, 6V Red 20mA Green, 20mA Red Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Green, Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 6V Green, 6V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 170mcd Green, 120mcd Red | |
Wavelength - Peak | 516nm Green, 635nm Red | |
Viewing Angle | 145° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,76600 € | 98,83 € |
| 10 | 18,64600 € | 186,46 € |
| 100 | 16,01870 € | 1.601,87 € |
| 500 | 14,88068 € | 7.440,34 € |
| Unit Price without VAT: | 19,76600 € |
|---|---|
| Unit Price with VAT: | 23,52154 € |


