Parametric Equivalent

IN25BSRG24Z | |
|---|---|
DigiKey Part Number | 2449-IN25BSRG24Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25BSRG24Z |
Description | LED PNL IND RED/GREEN 25MM SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 24V Green, 24V Red 20mA Green, 20mA Red Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 24V Green, 24V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN25BBRG24Z | CIT Relay and Switch | 0 | 2449-IN25BBRG24Z-ND | 26,05200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,76600 € | 98,83 € |
| 10 | 18,64600 € | 186,46 € |
| 100 | 17,06950 € | 1.706,95 € |
| Unit Price without VAT: | 19,76600 € |
|---|---|
| Unit Price with VAT: | 23,52154 € |


