Parametric Equivalent

IN25BBO110Z | |
|---|---|
DigiKey Part Number | 2449-IN25BBO110Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25BBO110Z |
Description | LED PNL IND ORANGE 25MM SCREW TE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Orange | Wavelength - Peak 606nm |
Lens Color Orange | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN25BSO110Z | CIT Relay and Switch | 0 | 2449-IN25BSO110Z-ND | 18,24200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,57000 € | 122,85 € |
| 10 | 23,24400 € | 232,44 € |
| 100 | 21,80180 € | 2.180,18 € |
| Unit Price without VAT: | 24,57000 € |
|---|---|
| Unit Price with VAT: | 29,23830 € |


