Parametric Equivalent

IN25ASRY110Z | |
|---|---|
DigiKey Part Number | 2449-IN25ASRY110Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25ASRY110Z |
Description | LED PNL IND RED/YELLOW 25MM SCRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 145° 110V Red, 110V Yellow 20mA Red, 20mA Yellow Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Yellow |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd Red, 120mcd Yellow |
Lamp Color Red, Yellow | Wavelength - Peak 635nm Red, 592nm Yellow |
Lens Color Red, Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Red, 110V Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN25ABRY110Z | CIT Relay and Switch | 0 | 2449-IN25ABRY110Z-ND | 26,05200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,76600 € | 98,83 € |
| 10 | 18,64600 € | 186,46 € |
| 100 | 17,06950 € | 1.706,95 € |
| Unit Price without VAT: | 19,76600 € |
|---|---|
| Unit Price with VAT: | 23,52154 € |


