Parametric Equivalent

IN25ASRG110C | |
|---|---|
DigiKey Part Number | 2449-IN25ASRG110C-ND |
Manufacturer | |
Manufacturer Product Number | IN25ASRG110C |
Description | LED PNL IND RED/GREEN 25MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 110V Green, 110V Red 20mA Green, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Green, 110V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN25ABRG110C | CIT Relay and Switch | 0 | 2449-IN25ABRG110C-ND | 26,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,92400 € | 99,62 € |
| 10 | 18,79500 € | 187,95 € |
| 100 | 17,20600 € | 1.720,60 € |
| Unit Price without VAT: | 19,92400 € |
|---|---|
| Unit Price with VAT: | 23,70956 € |


