Parametric Equivalent

IN25ASRB220Z | |
|---|---|
DigiKey Part Number | 2449-IN25ASRB220Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25ASRB220Z |
Description | LED PNL IND RED/BLUE 25MM SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 145° 220V Blue, 220V Red 20mA Blue, 20mA Red Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue, Red | |
Lens Color | Blue, Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 220V Blue, 220V Red | |
Current | 20mA Blue, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd Blue, 120mcd Red | |
Wavelength - Peak | 463nm Blue, 635nm Red | |
Viewing Angle | 145° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,01400 € | 100,07 € |
| 10 | 18,88100 € | 188,81 € |
| 100 | 16,22030 € | 1.622,03 € |
| 500 | 15,06802 € | 7.534,01 € |
| Unit Price without VAT: | 20,01400 € |
|---|---|
| Unit Price with VAT: | 23,81666 € |


