Parametric Equivalent

IN25ASG12Z | |
|---|---|
DigiKey Part Number | 2449-IN25ASG12Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25ASG12Z |
Description | LED PNL IND GREEN 25MM SCREW TER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 12V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN25ABG12Z | CIT Relay and Switch | 0 | 2449-IN25ABG12Z-ND | 24,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,24200 € | 91,21 € |
| 10 | 17,19200 € | 171,92 € |
| 100 | 14,72400 € | 1.472,40 € |
| 500 | 13,65488 € | 6.827,44 € |
| Unit Price without VAT: | 18,24200 € |
|---|---|
| Unit Price with VAT: | 21,70798 € |


