Parametric Equivalent

IN25ABW110Z | |
|---|---|
DigiKey Part Number | 2449-IN25ABW110Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25ABW110Z |
Description | LED PNL IND WHITE 25MM SCREW TER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Voltage 110V |
Manufacturer CIT Relay and Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Size 16.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN25ASW110Z | CIT Relay and Switch | 0 | 2449-IN25ASW110Z-ND | 18,24200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,57000 € | 122,85 € |
| 10 | 23,24400 € | 232,44 € |
| 100 | 21,80180 € | 2.180,18 € |
| Unit Price without VAT: | 24,57000 € |
|---|---|
| Unit Price with VAT: | 29,23830 € |


