Parametric Equivalent

IN25ABRY6Z | |
|---|---|
DigiKey Part Number | 2449-IN25ABRY6Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25ABRY6Z |
Description | LED PNL IND RED/YELLOW 25MM SCRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 145° 6V Red, 6V Yellow 20mA Red, 20mA Yellow Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Yellow | |
Lens Color | Red, Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 6V Red, 6V Yellow | |
Current | 20mA Red, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 120mcd Red, 120mcd Yellow | |
Wavelength - Peak | 635nm Red, 592nm Yellow | |
Viewing Angle | 145° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,05200 € | 130,26 € |
| 10 | 24,66300 € | 246,63 € |
| 100 | 23,27900 € | 2.327,90 € |
| Unit Price without VAT: | 26,05200 € |
|---|---|
| Unit Price with VAT: | 31,00188 € |


