Parametric Equivalent

IN25ABRG6C | |
|---|---|
DigiKey Part Number | 2449-IN25ABRG6C-ND |
Manufacturer | |
Manufacturer Product Number | IN25ABRG6C |
Description | LED PNL IND RED/GREEN 25MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 6V Green, 6V Red 20mA Green, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 6V Green, 6V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN25ASRG6C | CIT Relay and Switch | 0 | 2449-IN25ASRG6C-ND | 19,76600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,05200 € | 130,26 € |
| 10 | 24,66300 € | 246,63 € |
| 100 | 21,40530 € | 2.140,53 € |
| Unit Price without VAT: | 26,05200 € |
|---|---|
| Unit Price with VAT: | 31,00188 € |


