Parametric Equivalent

IN22BSRG110C | |
|---|---|
DigiKey Part Number | 2449-IN22BSRG110C-ND |
Manufacturer | |
Manufacturer Product Number | IN22BSRG110C |
Description | LED PNL IND RED/GREEN 22MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 110V Green, 110V Red 20mA Green, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Green, Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 110V Green, 110V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 170mcd Green, 120mcd Red | |
Wavelength - Peak | 516nm Green, 635nm Red | |
Viewing Angle | 145° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,00800 € | 65,04 € |
| 10 | 12,20400 € | 122,04 € |
| 100 | 10,30840 € | 1.030,84 € |
| 500 | 9,48588 € | 4.742,94 € |
| Unit Price without VAT: | 13,00800 € |
|---|---|
| Unit Price with VAT: | 15,47952 € |


