Parametric Equivalent
Parametric Equivalent

IN22BSMB12Z | |
|---|---|
DigiKey Part Number | 2449-IN22BSMB12Z-ND |
Manufacturer | |
Manufacturer Product Number | IN22BSMB12Z |
Description | LED PNL IND BLUE 22MM SCREW TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 12V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22BBB12Z | CIT Relay and Switch | 0 | 2449-IN22BBB12Z-ND | 16,24200 € | Parametric Equivalent |
| IN22BSB12Z | CIT Relay and Switch | 0 | 2449-IN22BSB12Z-ND | 11,24800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,84800 € | 64,24 € |
| 10 | 12,05200 € | 120,52 € |
| 100 | 10,18020 € | 1.018,02 € |
| 500 | 9,36794 € | 4.683,97 € |
| Unit Price without VAT: | 12,84800 € |
|---|---|
| Unit Price with VAT: | 15,28912 € |



