Parametric Equivalent

IN22BBW220Z | |
|---|---|
DigiKey Part Number | 2449-IN22BBW220Z-ND |
Manufacturer | |
Manufacturer Product Number | IN22BBW220Z |
Description | LED PNL IND WHITE 22MM SCREW TER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 220V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Voltage 220V |
Manufacturer CIT Relay and Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 16.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22BSW220Z | CIT Relay and Switch | 0 | 2449-IN22BSW220Z-ND | 11,24800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,24200 € | 81,21 € |
| 10 | 15,28400 € | 152,84 € |
| 100 | 13,03130 € | 1.303,13 € |
| 500 | 12,05478 € | 6.027,39 € |
| Unit Price without VAT: | 16,24200 € |
|---|---|
| Unit Price with VAT: | 19,32798 € |


