Parametric Equivalent

IN22BBR110C | |
|---|---|
DigiKey Part Number | 2449-IN22BBR110C-ND |
Manufacturer | |
Manufacturer Product Number | IN22BBR110C |
Description | LED PNL IND RED 22MM .100" QUICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 145° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Color Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22BSR110C | CIT Relay and Switch | 0 | 2449-IN22BSR110C-ND | 11,24800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,24200 € | 81,21 € |
| 10 | 15,28400 € | 152,84 € |
| 100 | 13,03130 € | 1.303,13 € |
| 500 | 12,05478 € | 6.027,39 € |
| Unit Price without VAT: | 16,24200 € |
|---|---|
| Unit Price with VAT: | 19,32798 € |


