Parametric Equivalent

IN22ASWNZ | |
|---|---|
DigiKey Part Number | 2449-IN22ASWNZ-ND |
Manufacturer | |
Manufacturer Product Number | IN22ASWNZ |
Description | LED PNL IND WHITE 22MM SCREW TER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 3V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Voltage 3V |
Manufacturer CIT Relay and Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 16.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22ABWNZ | CIT Relay and Switch | 0 | 2449-IN22ABWNZ-ND | 16,24200 € | Parametric Equivalent |
| IN22ASMWNZ | CIT Relay and Switch | 0 | 2449-IN22ASMWNZ-ND | 12,84800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,24800 € | 56,24 € |
| 10 | 10,53300 € | 105,33 € |
| 100 | 8,99430 € | 899,43 € |
| Unit Price without VAT: | 11,24800 € |
|---|---|
| Unit Price with VAT: | 13,38512 € |



