Parametric Equivalent
Parametric Equivalent

IN22ASW24Z | |
|---|---|
DigiKey Part Number | 2449-IN22ASW24Z-ND |
Manufacturer | |
Manufacturer Product Number | IN22ASW24Z |
Description | LED PNL IND WHITE 22MM SCREW TER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 24V 20mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 700mcd | |
Wavelength - Peak | - | |
Viewing Angle | 145° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,39000 € | 56,95 € |
| 10 | 10,66500 € | 106,65 € |
| 100 | 8,95970 € | 895,97 € |
| 500 | 8,21918 € | 4.109,59 € |
| 1.000 | 7,97919 € | 7.979,19 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |



