Parametric Equivalent
Parametric Equivalent

IN22ASRG24C | |
|---|---|
DigiKey Part Number | 2449-IN22ASRG24C-ND |
Manufacturer | |
Manufacturer Product Number | IN22ASRG24C |
Description | LED PNL IND RED/GREEN 22MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 24V Green, 24V Red 20mA Green, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V Green, 24V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22ABRG24C | CIT Relay and Switch | 0 | 2449-IN22ABRG24C-ND | 17,78400 € | Parametric Equivalent |
| IN22ASMRG24C | CIT Relay and Switch | 0 | 2449-IN22ASMRG24C-ND | 14,42400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,84800 € | 64,24 € |
| 10 | 12,05200 € | 120,52 € |
| 100 | 10,47140 € | 1.047,14 € |
| Unit Price without VAT: | 12,84800 € |
|---|---|
| Unit Price with VAT: | 15,28912 € |



