Parametric Equivalent

IN22ASR110Z | |
|---|---|
DigiKey Part Number | 2449-IN22ASR110Z-ND |
Manufacturer | |
Manufacturer Product Number | IN22ASR110Z |
Description | LED PNL IND RED 22MM SCREW TERMI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 145° 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Color Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22ABR110Z | CIT Relay and Switch | 0 | 2449-IN22ABR110Z-ND | 16,24200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,24800 € | 56,24 € |
| 10 | 10,53300 € | 105,33 € |
| 100 | 8,84830 € | 884,83 € |
| 500 | 8,11698 € | 4.058,49 € |
| 1.000 | 7,87998 € | 7.879,98 € |
| Unit Price without VAT: | 11,24800 € |
|---|---|
| Unit Price with VAT: | 13,38512 € |


