
IN22ASB6C | |
|---|---|
DigiKey Part Number | 2449-IN22ASB6C-ND |
Manufacturer | |
Manufacturer Product Number | IN22ASB6C |
Description | LED PNL IND BLUE 22MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 6V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22ABB6C | CIT Relay and Switch | 0 | 2449-IN22ABB6C-ND | 16,24200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,24800 € | 56,24 € |
| 10 | 10,53300 € | 105,33 € |
| 100 | 8,99430 € | 899,43 € |
| Unit Price without VAT: | 11,24800 € |
|---|---|
| Unit Price with VAT: | 13,38512 € |


