Parametric Equivalent

IN22ABRB110C | |
|---|---|
DigiKey Part Number | 2449-IN22ABRB110C-ND |
Manufacturer | |
Manufacturer Product Number | IN22ABRB110C |
Description | LED PNL IND RED/BLUE 22MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 145° 110V Blue, 110V Red 20mA Blue, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Blue, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd Blue, 120mcd Red |
Lamp Color Blue, Red | Wavelength - Peak 463nm Blue, 635nm Red |
Lens Color Blue, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Blue, 110V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22ASRB110C | CIT Relay and Switch | 0 | 2449-IN22ASRB110C-ND | 12,84800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,78400 € | 88,92 € |
| 10 | 16,75300 € | 167,53 € |
| 100 | 15,14910 € | 1.514,91 € |
| Unit Price without VAT: | 17,78400 € |
|---|---|
| Unit Price with VAT: | 21,16296 € |


