Parametric Equivalent

IN22ABGNZ | |
|---|---|
DigiKey Part Number | 2449-IN22ABGNZ-ND |
Manufacturer | |
Manufacturer Product Number | IN22ABGNZ |
Description | LED PNL IND GREEN 22MM SCREW TER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 3.3V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22ASGNZ | CIT Relay and Switch | 20 | 2449-IN22ASGNZ-ND | 13,84000 € | Parametric Equivalent |
| IN22ASMGNZ | CIT Relay and Switch | 0 | 2449-IN22ASMGNZ-ND | 12,84800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,24200 € | 81,21 € |
| 10 | 15,28400 € | 152,84 € |
| 100 | 13,67200 € | 1.367,20 € |
| Unit Price without VAT: | 16,24200 € |
|---|---|
| Unit Price with VAT: | 19,32798 € |


