Parametric Equivalent

IN22ABB110C | |
|---|---|
DigiKey Part Number | 2449-IN22ABB110C-ND |
Manufacturer | |
Manufacturer Product Number | IN22ABB110C |
Description | LED PNL IND BLUE 22MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | 463nm | |
Viewing Angle | 145° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,24200 € | 81,21 € |
| 10 | 15,28400 € | 152,84 € |
| 100 | 13,03130 € | 1.303,13 € |
| 500 | 12,05478 € | 6.027,39 € |
| Unit Price without VAT: | 16,24200 € |
|---|---|
| Unit Price with VAT: | 19,32798 € |


