Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN14BSW110C | |
|---|---|
DigiKey Part Number | 2449-IN14BSW110C-ND |
Manufacturer | |
Manufacturer Product Number | IN14BSW110C |
Description | LED PNL IND WHITE 14MM .100" QUI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 110V |
Manufacturer CIT Relay and Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN14BBW110C | CIT Relay and Switch | 0 | 2449-IN14BBW110C-ND | 6,33600 € | Parametric Equivalent |
| IN14BNW110C | CIT Relay and Switch | 0 | 2449-IN14BNW110C-ND | 6,33600 € | Parametric Equivalent |
| IN14BSMW110C | CIT Relay and Switch | 0 | 2449-IN14BSMW110C-ND | 9,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,63000 € | 76,30 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |



