Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN14BSRG24C | |
|---|---|
DigiKey Part Number | 2449-IN14BSRG24C-ND |
Manufacturer | |
Manufacturer Product Number | IN14BSRG24C |
Description | LED PNL IND RED/GREEN 14MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 24V Green, 24V Red 20mA Green, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (14.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V Green, 24V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN14BBRG24C | CIT Relay and Switch | 0 | 2449-IN14BBRG24C-ND | 7,78900 € | Parametric Equivalent |
| IN14BNRG24C | CIT Relay and Switch | 0 | 2449-IN14BNRG24C-ND | 7,78900 € | Parametric Equivalent |
| IN14BSMRG24C | CIT Relay and Switch | 0 | 2449-IN14BSMRG24C-ND | 11,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,69000 € | 48,45 € |
| 10 | 9,05600 € | 90,56 € |
| 100 | 7,57970 € | 757,97 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |

