Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN14BSMW220W | |
|---|---|
DigiKey Part Number | 2449-IN14BSMW220W-ND |
Manufacturer | |
Manufacturer Product Number | IN14BSMW220W |
Description | LED PNL IND WHITE 14MM 150MM WIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 220V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Voltage 220V |
Manufacturer CIT Relay and Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN14BBW220W | CIT Relay and Switch | 0 | 2449-IN14BBW220W-ND | 6,33600 € | Parametric Equivalent |
| IN14BNW220W | CIT Relay and Switch | 0 | 2449-IN14BNW220W-ND | 6,33600 € | Parametric Equivalent |
| IN14BSW220W | CIT Relay and Switch | 0 | 2449-IN14BSW220W-ND | 7,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,69000 € | 48,45 € |
| 10 | 9,05600 € | 90,56 € |
| 100 | 7,57970 € | 757,97 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |



