Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN14BSMRB110C | |
|---|---|
DigiKey Part Number | 2449-IN14BSMRB110C-ND |
Manufacturer | |
Manufacturer Product Number | IN14BSMRB110C |
Description | LED PNL IND RED/BLUE 14MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 145° 110V Blue, 110V Red 20mA Blue, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Blue, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (14.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd Blue, 120mcd Red |
Lamp Color Blue, Red | Wavelength - Peak 463nm Blue, 635nm Red |
Lens Color Blue, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Blue, 110V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN14BBRB110C | CIT Relay and Switch | 0 | 2449-IN14BBRB110C-ND | 7,78900 € | Parametric Equivalent |
| IN14BNRB110C | CIT Relay and Switch | 0 | 2449-IN14BNRB110C-ND | 7,78900 € | Parametric Equivalent |
| IN14BSRB110C | CIT Relay and Switch | 0 | 2449-IN14BSRB110C-ND | 9,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,17000 € | 55,85 € |
| 10 | 10,45900 € | 104,59 € |
| 100 | 8,78340 € | 878,34 € |
| 500 | 8,05612 € | 4.028,06 € |
| 1.000 | 7,82042 € | 7.820,42 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |

