Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN14ANRY110C | |
|---|---|
DigiKey Part Number | 2449-IN14ANRY110C-ND |
Manufacturer | |
Manufacturer Product Number | IN14ANRY110C |
Description | LED PNL IND RED/YELLOW 14MM .100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 145° 110V Red, 110V Yellow 20mA Red, 20mA Yellow Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Yellow |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (14.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd Red, 120mcd Yellow |
Lamp Color Red, Yellow | Wavelength - Peak 635nm Red, 592nm Yellow |
Lens Color Red, Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Red, 110V Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN14ABRY110C | CIT Relay and Switch | 0 | 2449-IN14ABRY110C-ND | 7,78900 € | Parametric Equivalent |
| IN14ASMRY110C | CIT Relay and Switch | 0 | 2449-IN14ASMRY110C-ND | 11,17000 € | Parametric Equivalent |
| IN14ASRY110C | CIT Relay and Switch | 0 | 2449-IN14ASRY110C-ND | 9,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,78900 € | 77,89 € |
| Unit Price without VAT: | 7,78900 € |
|---|---|
| Unit Price with VAT: | 9,26891 € |

