
IN14ABO6W | |
|---|---|
DigiKey Part Number | 2449-IN14ABO6W-ND |
Manufacturer | |
Manufacturer Product Number | IN14ABO6W |
Description | LED PNL IND ORANGE 14MM 150MM WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 6V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (14.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Orange | Wavelength - Peak 606nm |
Lens Color Orange | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN14ANO6W | CIT Relay and Switch | 0 | 2449-IN14ANO6W-ND | 6,33600 € | Parametric Equivalent |
| IN14ASMO6W | CIT Relay and Switch | 0 | 2449-IN14ASMO6W-ND | 9,69000 € | Parametric Equivalent |
| IN14ASO6W | CIT Relay and Switch | 0 | 2449-IN14ASO6W-ND | 7,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,33600 € | 63,36 € |
| Unit Price without VAT: | 6,33600 € |
|---|---|
| Unit Price with VAT: | 7,53984 € |


