Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12BSMRB110C | |
|---|---|
DigiKey Part Number | 2449-IN12BSMRB110C-ND |
Manufacturer | |
Manufacturer Product Number | IN12BSMRB110C |
Description | LED PNL IND RED/BLUE 12MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 145° 3.3V Blue, 2.1V Red 20mA Blue, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Blue, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd Blue, 120mcd Red |
Lamp Color Blue, Red | Wavelength - Peak 463nm Blue, 635nm Red |
Lens Color Blue, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 3.3V Blue, 2.1V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12BBRB110C | CIT Relay and Switch | 0 | 2449-IN12BBRB110C-ND | 6,72700 € | Parametric Equivalent |
| IN12BBRB12C | CIT Relay and Switch | 0 | 2449-IN12BBRB12C-ND | 6,72700 € | Parametric Equivalent |
| IN12BBRB220C | CIT Relay and Switch | 0 | 2449-IN12BBRB220C-ND | 6,72700 € | Parametric Equivalent |
| IN12BBRB24C | CIT Relay and Switch | 0 | 2449-IN12BBRB24C-ND | 6,72700 € | Parametric Equivalent |
| IN12BBRB6C | CIT Relay and Switch | 0 | 2449-IN12BBRB6C-ND | 6,72700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,08600 € | 50,43 € |
| 10 | 9,43200 € | 94,32 € |
| 100 | 7,93790 € | 793,79 € |
| Unit Price without VAT: | 10,08600 € |
|---|---|
| Unit Price with VAT: | 12,00234 € |



