Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12BSB12C | |
|---|---|
DigiKey Part Number | 2449-IN12BSB12C-ND |
Manufacturer | |
Manufacturer Product Number | IN12BSB12C |
Description | LED PNL IND BLUE 12MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 3.3V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12BBB110C | CIT Relay and Switch | 0 | 2449-IN12BBB110C-ND | 5,24600 € | Parametric Equivalent |
| IN12BBB220C | CIT Relay and Switch | 0 | 2449-IN12BBB220C-ND | 5,24600 € | Parametric Equivalent |
| IN12BBB24C | CIT Relay and Switch | 0 | 2449-IN12BBB24C-ND | 5,24600 € | Parametric Equivalent |
| IN12BBB6C | CIT Relay and Switch | 0 | 2449-IN12BBB6C-ND | 5,24600 € | Parametric Equivalent |
| IN12BNB110C | CIT Relay and Switch | 0 | 2449-IN12BNB110C-ND | 5,24600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,56500 € | 65,65 € |
| Unit Price without VAT: | 6,56500 € |
|---|---|
| Unit Price with VAT: | 7,81235 € |



