Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12BNG110C | |
|---|---|
DigiKey Part Number | 2449-IN12BNG110C-ND |
Manufacturer | |
Manufacturer Product Number | IN12BNG110C |
Description | LED PNL IND GREEN 12MM .100" QUI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 3.3V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12BBG110C | CIT Relay and Switch | 0 | 2449-IN12BBG110C-ND | 5,24600 € | Parametric Equivalent |
| IN12BBG220C | CIT Relay and Switch | 0 | 2449-IN12BBG220C-ND | 5,24600 € | Parametric Equivalent |
| IN12BBG6C | CIT Relay and Switch | 0 | 2449-IN12BBG6C-ND | 5,24600 € | Parametric Equivalent |
| IN12BNG220C | CIT Relay and Switch | 0 | 2449-IN12BNG220C-ND | 5,24600 € | Parametric Equivalent |
| IN12BNG24C | CIT Relay and Switch | 0 | 2449-IN12BNG24C-ND | 5,24600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,24600 € | 52,46 € |
| Unit Price without VAT: | 5,24600 € |
|---|---|
| Unit Price with VAT: | 6,24274 € |



