Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12BBW110C | |
|---|---|
DigiKey Part Number | 2449-IN12BBW110C-ND |
Manufacturer | |
Manufacturer Product Number | IN12BBW110C |
Description | LED PNL IND WHITE 12MM .100" QUI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 3V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 3V |
Manufacturer CIT Relay and Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.47" (12.00mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12BBW12C | CIT Relay and Switch | 0 | 2449-IN12BBW12C-ND | 5,24600 € | Parametric Equivalent |
| IN12BBW220C | CIT Relay and Switch | 0 | 2449-IN12BBW220C-ND | 5,24600 € | Parametric Equivalent |
| IN12BBW24C | CIT Relay and Switch | 0 | 2449-IN12BBW24C-ND | 5,24600 € | Parametric Equivalent |
| IN12BBW6C | CIT Relay and Switch | 0 | 2449-IN12BBW6C-ND | 5,24600 € | Parametric Equivalent |
| IN12BNW110C | CIT Relay and Switch | 0 | 2449-IN12BNW110C-ND | 5,24600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,24600 € | 52,46 € |
| Unit Price without VAT: | 5,24600 € |
|---|---|
| Unit Price with VAT: | 6,24274 € |



