Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ASRYNW | |
|---|---|
DigiKey Part Number | 2449-IN12ASRYNW-ND |
Manufacturer | |
Manufacturer Product Number | IN12ASRYNW |
Description | LED PNL IND RED/YELLOW 12MM 150M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 145° 2.1V Red, 2.1V Yellow 20mA Red, 20mA Yellow Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Yellow | |
Lens Color | Red, Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Red, 2.1V Yellow | |
Current | 20mA Red, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 120mcd Red, 120mcd Yellow | |
Wavelength - Peak | 635nm Red, 592nm Yellow | |
Viewing Angle | 145° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,59000 € | 42,95 € |
| 10 | 8,01300 € | 80,13 € |
| 100 | 6,65530 € | 665,53 € |
| 500 | 6,06522 € | 3.032,61 € |
| 1.000 | 5,87385 € | 5.873,85 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |



