Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ASRG24W | |
|---|---|
DigiKey Part Number | 2449-IN12ASRG24W-ND |
Manufacturer | |
Manufacturer Product Number | IN12ASRG24W |
Description | LED PNL IND RED/GREEN 12MM 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 3.3V Green, 2.1V Red 20mA Green, 20mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 3.3V Green, 2.1V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12ABRG110W | CIT Relay and Switch | 0 | 2449-IN12ABRG110W-ND | 6,72700 € | Parametric Equivalent |
| IN12ABRG220W | CIT Relay and Switch | 0 | 2449-IN12ABRG220W-ND | 6,72700 € | Parametric Equivalent |
| IN12ABRG24W | CIT Relay and Switch | 0 | 2449-IN12ABRG24W-ND | 6,72700 € | Parametric Equivalent |
| IN12ABRG6W | CIT Relay and Switch | 0 | 2449-IN12ABRG6W-ND | 6,72700 € | Parametric Equivalent |
| IN12ANRG110W | CIT Relay and Switch | 0 | 2449-IN12ANRG110W-ND | 6,72700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,59000 € | 42,95 € |
| 10 | 8,01300 € | 80,13 € |
| 100 | 6,65530 € | 665,53 € |
| 500 | 6,59502 € | 3.297,51 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |



