Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ASO6W | |
|---|---|
DigiKey Part Number | 2449-IN12ASO6W-ND |
Manufacturer | |
Manufacturer Product Number | IN12ASO6W |
Description | LED PNL IND ORANGE 12MM 150MM WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 2V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Orange | Wavelength - Peak 606nm |
Lens Color Orange | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12ABO110W | CIT Relay and Switch | 0 | 2449-IN12ABO110W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABO12W | CIT Relay and Switch | 0 | 2449-IN12ABO12W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABO220W | CIT Relay and Switch | 0 | 2449-IN12ABO220W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABO24W | CIT Relay and Switch | 0 | 2449-IN12ABO24W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABO6W | CIT Relay and Switch | 0 | 2449-IN12ABO6W-ND | 5,24600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,56500 € | 65,65 € |
| Unit Price without VAT: | 6,56500 € |
|---|---|
| Unit Price with VAT: | 7,81235 € |



