Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ASMY24W | |
|---|---|
DigiKey Part Number | 2449-IN12ASMY24W-ND |
Manufacturer | |
Manufacturer Product Number | IN12ASMY24W |
Description | LED PNL IND YELLOW 12MM 150MM WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 145° 2.1V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Yellow | Wavelength - Peak 592nm |
Lens Color Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12ABY110W | CIT Relay and Switch | 0 | 2449-IN12ABY110W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABY220W | CIT Relay and Switch | 0 | 2449-IN12ABY220W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABY24W | CIT Relay and Switch | 0 | 2449-IN12ABY24W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABY6W | CIT Relay and Switch | 0 | 2449-IN12ABY6W-ND | 5,24600 € | Parametric Equivalent |
| IN12ANY110W | CIT Relay and Switch | 0 | 2449-IN12ANY110W-ND | 5,24600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,59000 € | 42,95 € |
| 10 | 8,01300 € | 80,13 € |
| 100 | 6,65530 € | 665,53 € |
| 500 | 6,06522 € | 3.032,61 € |
| 1.000 | 5,87385 € | 5.873,85 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |



