Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ASMW110W | |
|---|---|
DigiKey Part Number | 2449-IN12ASMW110W-ND |
Manufacturer | |
Manufacturer Product Number | IN12ASMW110W |
Description | LED PNL IND WHITE 12MM 150MM WIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 3V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Voltage 3V |
Manufacturer CIT Relay and Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.47" (12.00mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12ABW110W | CIT Relay and Switch | 0 | 2449-IN12ABW110W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABW12W | CIT Relay and Switch | 0 | 2449-IN12ABW12W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABW220W | CIT Relay and Switch | 0 | 2449-IN12ABW220W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABW24W | CIT Relay and Switch | 0 | 2449-IN12ABW24W-ND | 5,24600 € | Parametric Equivalent |
| IN12ABW6W | CIT Relay and Switch | 0 | 2449-IN12ABW6W-ND | 5,24600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,59000 € | 42,95 € |
| 10 | 8,01300 € | 80,13 € |
| 100 | 6,65530 € | 665,53 € |
| 500 | 6,59502 € | 3.297,51 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |



