
IN12ASB24C | |
|---|---|
DigiKey Part Number | 2449-IN12ASB24C-ND |
Manufacturer | |
Manufacturer Product Number | IN12ASB24C |
Description | LED PNL IND BLUE 12MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 6,56500 € | 65,65 € |
| 100 | 5,40650 € | 540,65 € |
| 500 | 4,90230 € | 2.451,15 € |
| 1.000 | 4,73873 € | 4.738,73 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

