Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ABRY12W | |
|---|---|
DigiKey Part Number | 2449-IN12ABRY12W-ND |
Manufacturer | |
Manufacturer Product Number | IN12ABRY12W |
Description | LED PNL IND RED/YELLOW 12MM 150M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 145° 2.1V Red, 2.1V Yellow 20mA Red, 20mA Yellow Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Yellow |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd Red, 120mcd Yellow |
Lamp Color Red, Yellow | Wavelength - Peak 635nm Red, 592nm Yellow |
Lens Color Red, Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 2.1V Red, 2.1V Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12ABRY110W | CIT Relay and Switch | 0 | 2449-IN12ABRY110W-ND | 6,72700 € | Parametric Equivalent |
| IN12ABRY220W | CIT Relay and Switch | 0 | 2449-IN12ABRY220W-ND | 6,72700 € | Parametric Equivalent |
| IN12ABRY24W | CIT Relay and Switch | 0 | 2449-IN12ABRY24W-ND | 6,72700 € | Parametric Equivalent |
| IN12ABRY6W | CIT Relay and Switch | 0 | 2449-IN12ABRY6W-ND | 6,72700 € | Parametric Equivalent |
| IN12ANRY110W | CIT Relay and Switch | 0 | 2449-IN12ANRY110W-ND | 6,72700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,72700 € | 67,27 € |
| Unit Price without VAT: | 6,72700 € |
|---|---|
| Unit Price with VAT: | 8,00513 € |



