Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ABRG110C | |
|---|---|
DigiKey Part Number | 2449-IN12ABRG110C-ND |
Manufacturer | |
Manufacturer Product Number | IN12ABRG110C |
Description | LED PNL IND RED/GREEN 12MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 3.3V Green, 2.1V Red 20mA Green, 20mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 3.3V Green, 2.1V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12ABRG12C | CIT Relay and Switch | 0 | 2449-IN12ABRG12C-ND | 6,78100 € | Parametric Equivalent |
| IN12ABRG220C | CIT Relay and Switch | 0 | 2449-IN12ABRG220C-ND | 6,78100 € | Parametric Equivalent |
| IN12ABRG24C | CIT Relay and Switch | 0 | 2449-IN12ABRG24C-ND | 6,78100 € | Parametric Equivalent |
| IN12ABRG6C | CIT Relay and Switch | 0 | 2449-IN12ABRG6C-ND | 6,78100 € | Parametric Equivalent |
| IN12ANRG110C | CIT Relay and Switch | 0 | 2449-IN12ANRG110C-ND | 6,78100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,78100 € | 67,81 € |
| Unit Price without VAT: | 6,78100 € |
|---|---|
| Unit Price with VAT: | 8,06939 € |



