Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ABO110C | |
|---|---|
DigiKey Part Number | 2449-IN12ABO110C-ND |
Manufacturer | |
Manufacturer Product Number | IN12ABO110C |
Description | LED PNL IND ORANGE 12MM .100" QU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 2V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 606nm | |
Viewing Angle | 145° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,31200 € | 53,12 € |
| Unit Price without VAT: | 5,31200 € |
|---|---|
| Unit Price with VAT: | 6,32128 € |



