Parametric Equivalent
Parametric Equivalent

IN10ASRY6W | |
|---|---|
DigiKey Part Number | 2449-IN10ASRY6W-ND |
Manufacturer | |
Manufacturer Product Number | IN10ASRY6W |
Description | LED PNL IND RED/YELLOW 10MM 150M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 145° 6V Red, 6V Yellow 20mA Red, 20mA Yellow Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Yellow |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd Red, 120mcd Yellow |
Lamp Color Red, Yellow | Wavelength - Peak 635nm Red, 592nm Yellow |
Lens Color Red, Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 6V Red, 6V Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN10ABRY6W | CIT Relay and Switch | 0 | 2449-IN10ABRY6W-ND | 6,36900 € | Parametric Equivalent |
| IN10ANRY6W | CIT Relay and Switch | 0 | 2449-IN10ANRY6W-ND | 6,36900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,66200 € | 76,62 € |
| Unit Price without VAT: | 7,66200 € |
|---|---|
| Unit Price with VAT: | 9,11778 € |



