Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN10ASRGBA110W | |
|---|---|
DigiKey Part Number | 2449-IN10ASRGBA110W-ND |
Manufacturer | |
Manufacturer Product Number | IN10ASRGBA110W |
Description | LED PNL IND RGB WITH COMMON ANOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 145° 110V Red, 110V Green, 110V Blue 20mA Red, 20mA Green, 20mA Blue Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd Red, 170mcd Green, 100mcd Blue |
Lamp Color Red, Green, Blue (RGB) | Wavelength - Peak 635nm Red, 516nm Green, 463nm Blue |
Lens Color Red, Green, Blue (RGB) | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Red, 110V Green, 110V Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN10ABRGBA110W | CIT Relay and Switch | 0 | 2449-IN10ABRGBA110W-ND | 9,92200 € | Parametric Equivalent |
| IN10ABRGBC110W | CIT Relay and Switch | 0 | 2449-IN10ABRGBC110W-ND | 9,92200 € | Parametric Equivalent |
| IN10ANRGBA110W | CIT Relay and Switch | 0 | 2449-IN10ANRGBA110W-ND | 9,92200 € | Parametric Equivalent |
| IN10ANRGBC110W | CIT Relay and Switch | 0 | 2449-IN10ANRGBC110W-ND | 9,92200 € | Parametric Equivalent |
| IN10ASRGBC110W | CIT Relay and Switch | 0 | 2449-IN10ASRGBC110W-ND | 11,23600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,23600 € | 56,18 € |
| 10 | 10,52000 € | 105,20 € |
| 100 | 8,98230 € | 898,23 € |
| Unit Price without VAT: | 11,23600 € |
|---|---|
| Unit Price with VAT: | 13,37084 € |





