Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN10ASRG12W | |
|---|---|
DigiKey Part Number | 2449-IN10ASRG12W-ND |
Manufacturer | |
Manufacturer Product Number | IN10ASRG12W |
Description | LED PNL IND RED/GREEN 10MM 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 12V Green, 12V Red 20mA Green, 20mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Green, Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V Green, 12V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 170mcd Green, 120mcd Red | |
Wavelength - Peak | 516nm Green, 635nm Red | |
Viewing Angle | 145° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,75800 € | 77,58 € |
| Unit Price without VAT: | 7,75800 € |
|---|---|
| Unit Price with VAT: | 9,23202 € |



