Parametric Equivalent
Parametric Equivalent

IN10ASRB12W | |
|---|---|
DigiKey Part Number | 2449-IN10ASRB12W-ND |
Manufacturer | |
Manufacturer Product Number | IN10ASRB12W |
Description | LED PNL IND RED/BLUE 10MM 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 145° 12V Blue, 12V Red 20mA Blue, 20mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Blue, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd Blue, 120mcd Red |
Lamp Color Blue, Red | Wavelength - Peak 463nm Blue, 635nm Red |
Lens Color Blue, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V Blue, 12V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN10ABRB12W | CIT Relay and Switch | 0 | 2449-IN10ABRB12W-ND | 6,36900 € | Parametric Equivalent |
| IN10ANRB12W | CIT Relay and Switch | 0 | 2449-IN10ANRB12W-ND | 6,36900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,66200 € | 76,62 € |
| Unit Price without VAT: | 7,66200 € |
|---|---|
| Unit Price with VAT: | 9,11778 € |



