Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN10ASMW24W | |
|---|---|
DigiKey Part Number | 2449-IN10ASMW24W-ND |
Manufacturer | |
Manufacturer Product Number | IN10ASMW24W |
Description | LED PNL IND WHITE 10MM 150MM WIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 24V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer CIT Relay and Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.394" (10.00mm) |
Part Status Active | Lens Size 5.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN10ABW24W | CIT Relay and Switch | 0 | 2449-IN10ABW24W-ND | 4,87600 € | Parametric Equivalent |
| IN10ANW24W | CIT Relay and Switch | 0 | 2449-IN10ANW24W-ND | 4,87600 € | Parametric Equivalent |
| IN10ASW24W | CIT Relay and Switch | 20 | 2449-IN10ASW24W-ND | 8,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,66200 € | 76,62 € |
| Unit Price without VAT: | 7,66200 € |
|---|---|
| Unit Price with VAT: | 9,11778 € |



