Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN10ASMB24C | |
|---|---|
DigiKey Part Number | 2449-IN10ASMB24C-ND |
Manufacturer | |
Manufacturer Product Number | IN10ASMB24C |
Description | LED PNL IND BLUE 10MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN10ABB24C | CIT Relay and Switch | 0 | 2449-IN10ABB24C-ND | 4,87600 € | Parametric Equivalent |
| IN10ANB24C | CIT Relay and Switch | 0 | 2449-IN10ANB24C-ND | 4,87600 € | Parametric Equivalent |
| IN10ASB24C | CIT Relay and Switch | 0 | 2449-IN10ASB24C-ND | 6,20500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,66200 € | 76,62 € |
| Unit Price without VAT: | 7,66200 € |
|---|---|
| Unit Price with VAT: | 9,11778 € |



