
IN10ABO6C | |
|---|---|
DigiKey Part Number | 2449-IN10ABO6C-ND |
Manufacturer | |
Manufacturer Product Number | IN10ABO6C |
Description | LED PNL IND ORANGE 10MM .100" QU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 6V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Orange | Wavelength - Peak 606nm |
Lens Color Orange | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,87600 € | 48,76 € |
| Unit Price without VAT: | 4,87600 € |
|---|---|
| Unit Price with VAT: | 5,80244 € |


